A22E-M-12B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A22E-M-12B

DigiKey Part Number
Z6760-ND
Manufacturer
Manufacturer Product Number
A22E-M-12B
Description
SW E-STOP TWIST RESET 10A 110V
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Omron Automation and Safety
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Reset Operation
Twist
Circuit
3PST-2NC/1NO
Switch Function
On-Off, Off-On
Features
-
Current Rating (Amps)
10A (AC/DC)
Voltage Rating - AC
110 V
Voltage Rating - DC
24 V
Panel Cutout Dimensions
Circular - 22.30mm Dia
Termination Style
Screw Terminal
Ingress Protection
IP65 - Dust Tight, Oil and Water Resistant
Operating Temperature
-20°C ~ 70°C
Illumination Voltage (Nominal)
-
Includes
3 pcs - 1 Switch, 1 Locking Ring, 1 Nut
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 29
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$382.18000$382.18
5$333.33200$1,666.66
10$314.22300$3,142.23
25$290.58800$7,264.70
50$273.85700$13,692.85
Manufacturers Standard Package
Unit Price without GST:$382.18000
Unit Price with GST:$439.50700