
CP1L-M30DT-A | |
---|---|
DigiKey Part Number | CP1L-M30DT-A-ND |
Manufacturer | |
Manufacturer Product Number | CP1L-M30DT-A |
Description | CONTROL LOG 18 IN 12OUT 100-240V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Programmable Logic Controller (PLC) Chassis Mount, DIN Rail 100 ~ 240VAC |
Datasheet | Datasheet |
EDA/CAD Models | CP1L-M30DT-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Number of Inputs and Type | 18 - Digital | |
Number of Outputs and Type | 12 - Solid State | |
Expandable | 3 Modules Max | |
Voltage - Supply | 100 ~ 240VAC | |
Display Type | No Display | |
Number of Characters Per Row | - | |
Communications | USB, Option Cards Available | |
Memory Size | 32K Words | |
Mounting Type | Chassis Mount, DIN Rail | |
Features | Battery Backup | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Software | CX-One | |
Approval Agency | CE, cULus, Lloyd, NK | |
Weight | 1.3 lbs (589.7 g) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2,140.39000 | $2,140.39 |
Unit Price without GST: | $2,140.39000 |
---|---|
Unit Price with GST: | $2,461.44850 |