
D4F-320-3D | |
---|---|
DigiKey Part Number | Z7217-ND |
Manufacturer | |
Manufacturer Product Number | D4F-320-3D |
Description | SWITCH SNAP ACTION 4PST 15A 120V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Switch 4PST-2NO/2NC Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | D4F-320-3D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Circuit | 4PST-2NO/2NC | |
Switch Function | On-Mom, Off-Mom | |
Current Rating (Amps) | 15A (AC), 550mA (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 125 V | |
Actuator Type | Side Rotary, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Cable Leads | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 510gf | |
Release Force | 51gf | |
Operating Position | - | |
Pretravel | 12° | |
Differential Travel | - | |
Overtravel | 40° | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 1,000,000 Cycles | |
Operating Temperature | -30°C ~ 70°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $465.64000 | $465.64 |
5 | $406.11400 | $2,030.57 |
10 | $382.82900 | $3,828.29 |
25 | $354.02240 | $8,850.56 |
50 | $333.63220 | $16,681.61 |
Unit Price without GST: | $465.64000 |
---|---|
Unit Price with GST: | $535.48600 |