



D4NS-6DF | |
---|---|
DigiKey Part Number | Z11172-ND |
Manufacturer | |
Manufacturer Product Number | D4NS-6DF |
Description | INTERLOCK NON-LOCKING 3PST |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | D4NS-6DF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Non-Locking | |
Circuit | 3PST-NC | |
Current Rating (Amps) | 3A (AC) | |
Voltage Rating | 240VAC | |
Voltage - Supply | - | |
Holding Force | 6kgf | |
Actuator Type | Panel Disconnect | |
Termination Style | Screw Terminal | |
Features | - | |
Must Operate | - | |
Must Release | - | |
Conduit Thread Size | G1/2 x2 | |
Operating Temperature | -30°C ~ 70°C | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Approval Agency | CCC, CE, cULus, TUV | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $196.65000 | $196.65 |
5 | $171.52200 | $857.61 |
10 | $161.69800 | $1,616.98 |
25 | $149.54720 | $3,738.68 |
50 | $140.94780 | $7,047.39 |
100 | $132.82370 | $13,282.37 |
Unit Price without GST: | $196.65000 |
---|---|
Unit Price with GST: | $226.14750 |