
DZ-10GW2-1B | |
|---|---|
DigiKey Part Number  | Z11411-ND  | 
Manufacturer  | |
Manufacturer Product Number  | DZ-10GW2-1B  | 
Description  | SWITCH SNAP ACTION DPDT 10A 125V  | 
Manufacturer Standard Lead Time  | 9 Weeks  | 
Customer Reference  | |
Detailed Description  | Switch DPDT Chassis Mount  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | DZ-10GW2-1B Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Omron Automation and Safety  | |
Series  | ||
Packaging  | Tray  | |
Part Status  | Active  | |
Circuit  | DPDT  | |
Switch Function  | On-Mom  | |
Current Rating (Amps)  | 10A (AC/DC)  | |
Voltage Rating - AC  | 125 V  | |
Voltage Rating - DC  | 30 V  | |
Actuator Type  | Lever, Roller  | |
Mounting Type  | Chassis Mount  | |
Termination Style  | Screw Terminal  | |
Ingress Protection  | IP00  | |
Features  | -  | |
Operating Force  | 213gf  | |
Release Force  | 42gf  | |
Operating Position  | 1.250" (31.8mm)  | |
Pretravel  | -  | |
Differential Travel  | 0.135" (3.4mm)  | |
Overtravel  | 0.047" (1.2mm)  | |
Mechanical Life  | 1,000,000 Cycles  | |
Electrical Life  | 500,000 Cycles  | |
Operating Temperature  | -25°C ~ 80°C  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $85.73000 | $85.73 | 
| 10 | $70.97000 | $709.70 | 
| 25 | $65.82880 | $1,645.72 | 
| 50 | $62.18780 | $3,109.39 | 
| 100 | $58.74520 | $5,874.52 | 
| 250 | $56.34708 | $14,086.77 | 
| Unit Price without GST: | $85.73000 | 
|---|---|
| Unit Price with GST: | $98.58950 | 


