
E2E-C04S12-MC-B2 | |
---|---|
DigiKey Part Number | E2E-C04S12-MC-B2-ND |
Manufacturer | |
Manufacturer Product Number | E2E-C04S12-MC-B2 |
Description | SENSOR PROX INDUCT 1.2MM CYLIND |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.047" (1.2mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | E2E-C04S12-MC-B2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Inductive | |
Sensing Distance | 0.047" (1.2mm) | |
Output Type | PNP-NC, 3-Wire | |
Response Frequency | 4kHz | |
Shielding | Shielded | |
Material - Body | Stainless Steel | |
Voltage - Supply | 10V ~ 30V | |
Termination Style | Connector | |
Operating Temperature | -25°C ~ 70°C | |
Ingress Protection | IP67 | |
Indicator | LED | |
Package / Case | Cylinder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $211.19000 | $211.19 |
Unit Price without GST: | $211.19000 |
---|---|
Unit Price with GST: | $242.86850 |