

G3PA-240B-VD AC24 | |
---|---|
DigiKey Part Number | Z7508-ND |
Manufacturer | |
Manufacturer Product Number | G3PA-240B-VD AC24 |
Description | SSR RELAY SPST-NO 40A 19-264V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) SSR with Integrated Heat Sink |
Datasheet | Datasheet |
EDA/CAD Models | G3PA-240B-VD AC24 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount, DIN Rail | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 19.2 ~ 26.4VAC | |
Voltage - Load | 19 V ~ 264 V | |
Load Current | 40 A | |
Termination Style | Screw Terminal | |
Operating Temperature | -30°C ~ 80°C | |
Package / Case | ||
Supplier Device Package | - | |
Approval Agency | CE, CSA, UR, VDE | |
Grade | - | |
Qualification | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $382.45000 | $382.45 |
10 | $340.51800 | $3,405.18 |
25 | $325.12000 | $8,128.00 |
50 | $313.92800 | $15,696.40 |
Unit Price without GST: | $382.45000 |
---|---|
Unit Price with GST: | $439.81750 |