MKS-X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MKS-X
MKS2XT-11 DC24
Relay Basics - Another Teaching Moment | DigiKey Electronics

MKS2XT-11 DC24

DigiKey Part Number
Z2967-ND
Manufacturer
Manufacturer Product Number
MKS2XT-11 DC24
Description
RELAY GEN PURPOSE DPST 5A 24V
Customer Reference
Detailed Description
General Purpose Relay DPST-NO/NC (1 Form A, 1 Form B) 24VDC Coil Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Coil Voltage
Contact Form
DPST-NO/NC (1 Form A, 1 Form B)
Contact Rating (Current)
5 A
Switching Voltage
220VDC - Max
Load - Max Switching
1100W
Coil Current
63.2 mA
Coil Type
Non Latching
Features
-
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
19.2 VDC
Must Release Voltage
3.6 VDC
Operate Time
30 ms
Release Time
20 ms
Operating Temperature
-40°C ~ 60°C
Contact Material
Silver Tin Indium (AgSnIn)
Approval Agency
cURus, TUV
Relay Type
Grade
-
Qualification
-
Coil Resistance
380 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.