MY4ZN DC48 (S) is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Omron Automation and Safety
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 147
Unit Price: $43.23000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 44
Unit Price: $53.61333
Datasheet

Similar


TE Connectivity Potter & Brumfield Relays
In Stock: 0
Unit Price: $104.70857
Datasheet
MY4ZN DC48 (S)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MY4ZN DC48 (S)

MY4ZN DC48 (S)

DigiKey Part Number
MY4ZN-DC48(S)-ND
Manufacturer
Manufacturer Product Number
MY4ZN DC48 (S)
Description
RELAY GEN PURPOSE 4PDT 3A 48V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
General Purpose Relay 4PDT (4 Form C) 48VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
MY4ZN DC48 (S) Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Coil Voltage
Contact Form
4PDT (4 Form C)
Contact Rating (Current)
3 A
Switching Voltage
250VAC, 125VDC - Max
Load - Max Switching
750VA, 375W
Coil Current
18.8 mA
Coil Type
Non Latching
Features
Lighted Indicator
Termination Style
Plug In
Seal Rating
-
Coil Insulation
-
Must Operate Voltage
38.4 VDC
Must Release Voltage
4.8 VDC
Operate Time
20 ms
Release Time
20 ms
Operating Temperature
-55°C ~ 70°C
Contact Material
Silver (Ag), Gold (Au)
Approval Agency
CE, CSA, UR, VDE
Relay Type
Grade
-
Qualification
-
Coil Resistance
2.56 kOhms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NZD
Bulk
QuantityUnit PriceExt Price
1$42.16000$42.16
Manufacturers Standard Package
Unit Price without GST:$42.16000
Unit Price with GST:$48.48400