



NX-OC2633 | |
|---|---|
DigiKey Part Number | Z9872-ND |
Manufacturer | |
Manufacturer Product Number | NX-OC2633 |
Description | OUTPUT MODULE 2 RELAY |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Output Module DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | NX-OC2633 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Output Module | |
For Use With/Related Products | NX Series | |
Number of Inputs and Type | - | |
Number of Outputs and Type | 2 - Relay | |
Voltage - Supply | - | |
Mounting Type | DIN Rail | |
Termination Style | Spring Terminal | |
Features | - | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | - | |
Approval Agency | CE, cULus, C-Tick, KC, Lloyd, NK | |
Weight | 0.154 lb (69.85 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $265.48000 | $265.48 |
| 10 | $236.39000 | $2,363.90 |
| 25 | $225.70360 | $5,642.59 |
| 50 | $217.93760 | $10,896.88 |
| Unit Price without GST: | $265.48000 |
|---|---|
| Unit Price with GST: | $305.30200 |

