
NYB35-313C1 | |
|---|---|
DigiKey Part Number | 236-NYB35-313C1-ND |
Manufacturer | |
Manufacturer Product Number | NYB35-313C1 |
Description | BOX I57G 8G WIN10 320GHDRS232 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Core™ i5-7300U 2.6GHz HDD, 320GB DDR4 (8GB Max Capacity) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Omron Automation and Safety | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-7300U 2.6GHz | |
Storage | HDD, 320GB | |
Memory | DDR4 (8GB Max Capacity) | |
Display Type | No Display | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | 20.4 ~ 28.8VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP20 | |
Operating System | Windows 10 | |
Approval Agency | - | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7,237.20000 | $7,237.20 |
| Unit Price without GST: | $7,237.20000 |
|---|---|
| Unit Price with GST: | $8,322.78000 |

