
XF2U-2015-3A | |
---|---|
DigiKey Part Number | OR863TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | XF2U-2015-3A |
Description | CONN FPC 20POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | XF2U-2015-3A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Omron Electronics Inc-EMC Div | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 20 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.20mm | |
Height Above Board | 0.035" (0.88mm) | |
Locking Feature | Rotary Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Actuator Material | Liquid Crystal Polymer (LCP), Halogen Free | |
Features | - | |
Voltage Rating | 50V | |
Operating Temperature | -30°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 5.90µin (0.150µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 |