XH5E-2615-1N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH5E-2615-1N

DigiKey Part Number
39-XH5E-2615-1NTR-ND - Tape & Reel (TR)
39-XH5E-2615-1NCT-ND - Cut Tape (CT)
39-XH5E-2615-1NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XH5E-2615-1N
Description
PLUG, STRAIGHT, SMT PINS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 26 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
XH5E-2615-1N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.260" (6.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100VAC
Mated Stacking Heights
8mm, 10.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 64
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.51000$10.51
10$9.52200$95.22
25$9.00040$225.01
50$8.78340$439.17
100$8.51300$851.30
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
280$6.79957$1,903.88
560$6.52898$3,656.23
840$5.96990$5,014.72
1,400$5.89776$8,256.86
1,960$5.82561$11,418.20
Manufacturers Standard Package
Unit Price without GST:$10.51000
Unit Price with GST:$12.08650