
XH5E-5015-1N | |
---|---|
DigiKey Part Number | 39-XH5E-5015-1NTR-ND - Tape & Reel (TR) 39-XH5E-5015-1NCT-ND - Cut Tape (CT) 39-XH5E-5015-1NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XH5E-5015-1N |
Description | PLUG, STRAIGHT, SMT PINS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 50 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | XH5E-5015-1N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.260" (6.60mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | 8mm, 10.8mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.55000 | $12.55 |
10 | $10.66100 | $106.61 |
25 | $9.99280 | $249.82 |
50 | $9.51560 | $475.78 |
100 | $9.06120 | $906.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
280 | $8.42632 | $2,359.37 |
560 | $8.02438 | $4,493.65 |
840 | $7.79827 | $6,550.55 |
1,400 | $7.52256 | $10,531.58 |
1,960 | $7.34626 | $14,398.67 |
Unit Price without GST: | $12.55000 |
---|---|
Unit Price with GST: | $14.43250 |