XH5E-6815-1N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XH5E-6815-1N

DigiKey Part Number
39-XH5E-6815-1NTR-ND - Tape & Reel (TR)
39-XH5E-6815-1NCT-ND - Cut Tape (CT)
39-XH5E-6815-1NDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
XH5E-6815-1N
Description
PLUG, STRAIGHT, SMT PINS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Header Surface Mount 68 position 0.050" (1.27mm)
Datasheet
 Datasheet
EDA/CAD Models
XH5E-6815-1N Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Shrouded - 4 Wall
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
-
Contact Length - Post
-
Overall Contact Length
-
Insulation Height
0.260" (6.60mm)
Contact Shape
Square
Contact Finish - Mating
Gold
Contact Finish Thickness - Mating
-
Contact Finish - Post
Tin
Contact Material
Copper Alloy
Insulation Material
Liquid Crystal Polymer (LCP)
Features
Board Guide, Pick and Place, Solder Retention
Operating Temperature
-55°C ~ 105°C
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
1A
Voltage Rating
100VAC
Mated Stacking Heights
8mm, 10.8mm
Contact Finish Thickness - Post
-
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 121
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.43000$14.43
10$12.94900$129.49
25$12.22840$305.71
50$11.92180$596.09
100$10.09440$1,009.44
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
280$9.01796$2,525.03
560$8.63020$4,832.91
840$8.24705$6,927.52
Manufacturers Standard Package
Unit Price without GST:$14.43000
Unit Price with GST:$16.59450