
XH5E-6815-2N | |
---|---|
DigiKey Part Number | 39-XH5E-6815-2NTR-ND - Tape & Reel (TR) 39-XH5E-6815-2NCT-ND - Cut Tape (CT) 39-XH5E-6815-2NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XH5E-6815-2N |
Description | PLUG, STRAIGHT, SMT PINS |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 68 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | XH5E-6815-2N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Male Pin | |
Pitch - Mating | ||
Number of Positions | ||
Number of Rows | 2 | |
Row Spacing - Mating | ||
Number of Positions Loaded | All | |
Style | ||
Shrouding | Shrouded - 4 Wall | |
Mounting Type | ||
Termination | Solder | |
Fastening Type | Push-Pull | |
Contact Length - Mating | - | |
Contact Length - Post | - | |
Overall Contact Length | - | |
Insulation Height | 0.319" (8.10mm) | |
Contact Shape | Square | |
Contact Finish - Mating | Gold | |
Contact Finish Thickness - Mating | - | |
Contact Finish - Post | Tin | |
Contact Material | Copper Alloy | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Features | Board Guide, Pick and Place, Solder Retention | |
Operating Temperature | -55°C ~ 105°C | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Current Rating (Amps) | 1A | |
Voltage Rating | 100VAC | |
Mated Stacking Heights | 9.5mm, 12.3mm | |
Contact Finish Thickness - Post | - | |
Applications | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
280 | $9.88104 | $2,766.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.70000 | $14.70 |
10 | $11.98800 | $119.88 |
Unit Price without GST: | $14.70000 |
---|---|
Unit Price with GST: | $16.90500 |