
NC7SZ14M5X | |
---|---|
DigiKey Part Number | NC7SZ14M5XTR-ND - Tape & Reel (TR) NC7SZ14M5XCT-ND - Cut Tape (CT) NC7SZ14M5XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7SZ14M5X |
Description | IC INVERTER 1CH 1-INP SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 1 Channel Schmitt Trigger SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | NC7SZ14M5X Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 1 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.2V ~ 1.2V | |
Input Logic Level - High | 1.4V ~ 3.6V | |
Max Propagation Delay @ V, Max CL | 5.9ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.18000 | $0.18 |
10 | $0.10700 | $1.07 |
25 | $0.09280 | $2.32 |
100 | $0.07770 | $7.77 |
250 | $0.07044 | $17.61 |
500 | $0.06610 | $33.05 |
1,000 | $0.06252 | $62.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.05808 | $174.24 |
6,000 | $0.05591 | $335.46 |
9,000 | $0.05482 | $493.38 |
15,000 | $0.05361 | $804.15 |
21,000 | $0.05291 | $1,111.11 |
30,000 | $0.05223 | $1,566.90 |
75,000 | $0.05077 | $3,807.75 |
150,000 | $0.04989 | $7,483.50 |
300,000 | $0.04917 | $14,751.00 |
Unit Price without GST: | $0.18000 |
---|---|
Unit Price with GST: | $0.20700 |