NCP3337MN180R2G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 4,389
Unit Price: $2.96000
Datasheet
NCV8535MNADJR2G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCV8535MNADJR2G
Adjustable Output Voltage LDO Regulator Evaluation Board - NCP3337
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

NCP3337MN180R2G

DigiKey Part Number
NCP3337MN180R2GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP3337MN180R2G
Description
IC REG LINEAR 1.8V 500MA 10DFN
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
NCP3337MN180R2G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
12V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.62V @ 500mA
Current - Output
Current - Quiescent (Iq)
220 µA
Current - Supply (Max)
14 mA
PSRR
-
Control Features
Enable, Power Good
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-DFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes