8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8-WFDFN Exposed Pad

NCP6324CMTAATBG

DigiKey Part Number
NCP6324CMTAATBGOSTR-ND - Tape & Reel (TR)
NCP6324CMTAATBGOSCT-ND - Cut Tape (CT)
NCP6324CMTAATBGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NCP6324CMTAATBG
Description
IC REG BUCK ADJ 2A 8WDFN
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
NCP6324CMTAATBG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WDFN (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,940
Factory Stock: 9,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.10000$2.10
10$1.51800$15.18
25$1.37280$34.32
100$1.21250$121.25
250$1.13612$284.03
500$1.09006$545.03
1,000$1.05214$1,052.14
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.00530$3,015.90
6,000$0.98238$5,894.28
9,000$0.97091$8,738.19
15,000$0.95818$14,372.70
Manufacturers Standard Package
Unit Price without GST:$2.10000
Unit Price with GST:$2.41500