
NCT72CMNR2G | |
|---|---|
DigiKey Part Number | 488-NCT72CMNR2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCT72CMNR2G |
Description | SENSOR DIGITAL -40C-125C 8DFN |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local/Remote -40°C ~ 125°C 8 b 8-DFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | NCT72CMNR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Sensor Type | Digital, Local/Remote | |
Sensing Temperature - Local | -40°C ~ 125°C | |
Sensing Temperature - Remote | -64°C ~ 191°C | |
Output Type | I2C/SMBus | |
Voltage - Supply | 2.8V ~ 3.6V | |
Resolution | 8 b | |
Features | One-Shot, Output Switch, Programmable Limit, Shutdown Mode, Standby Mode | |
Accuracy - Highest (Lowest) | ±1°C (±2.5°C) | |
Test Condition | 0°C ~ 70°C (-20°C ~ 110°C) | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFDFN Exposed Pad | |
Supplier Device Package | 8-DFN (3x3) | |
Base Product Number |

