NDD04N60ZT4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 38,500
Unit Price: $2.37000
Datasheet

Similar


onsemi
In Stock: 14,171
Unit Price: $1.58000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,551
Unit Price: $1.34000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $2.01000
Datasheet

Similar


Vishay Siliconix
In Stock: 4,528
Unit Price: $2.58000
Datasheet

Similar


Vishay Siliconix
In Stock: 0
Unit Price: $1.35272
Datasheet

Similar


STMicroelectronics
In Stock: 2,916
Unit Price: $1.20000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: $2.56000
Datasheet

Similar


STMicroelectronics
In Stock: 3,318
Unit Price: $4.62000
Datasheet

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000

Similar


Toshiba Semiconductor and Storage
In Stock: 0
Unit Price: $0.00000
TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NDD04N60ZT4G

DigiKey Part Number
NDD04N60ZT4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NDD04N60ZT4G
Description
MOSFET N-CH 600V 4.1A DPAK
Customer Reference
Detailed Description
N-Channel 600 V 4.1A (Tc) 83W (Tc) Surface Mount DPAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 50µA
Gate Charge (Qg) (Max) @ Vgs
29 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
640 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
83W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
DPAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable