

NIS5112D1R2G | |
---|---|
DigiKey Part Number | NIS5112D1R2GOSTR-ND - Tape & Reel (TR) NIS5112D1R2GOSCT-ND - Cut Tape (CT) NIS5112D1R2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NIS5112D1R2G |
Description | IC ELECTRONIC FUSE 8SOIC |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NIS5112D1R2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | - | |
Voltage - Input | 9V ~ 18V | |
Current - Output | 2A | |
Operating Temperature | -40°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |