
NL27WZ32USG | |
|---|---|
DigiKey Part Number | NL27WZ32USGOSTR-ND - Tape & Reel (TR) NL27WZ32USGOSCT-ND - Cut Tape (CT) NL27WZ32USGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NL27WZ32USG |
Description | IC GATE OR 2CH 2-INP US8 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel US8 |
Datasheet | Datasheet |
EDA/CAD Models | NL27WZ32USG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 3.7ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | US8 | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.42000 | $0.42 |
| 10 | $0.28700 | $2.87 |
| 25 | $0.25400 | $6.35 |
| 100 | $0.21740 | $21.74 |
| 250 | $0.19972 | $49.93 |
| 500 | $0.18912 | $94.56 |
| 1,000 | $0.18036 | $180.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.16955 | $508.65 |
| 6,000 | $0.16426 | $985.56 |
| 9,000 | $0.16161 | $1,454.49 |
| 15,000 | $0.15867 | $2,380.05 |
| 21,000 | $0.15695 | $3,295.95 |
| 30,000 | $0.15530 | $4,659.00 |
| 75,000 | $0.15175 | $11,381.25 |
| Unit Price without GST: | $0.42000 |
|---|---|
| Unit Price with GST: | $0.48300 |







