NTB60N06T4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 7,894
Unit Price: $2.54000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2,984
Unit Price: $5.39000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: $2.72160
Datasheet

Similar


Nexperia USA Inc.
In Stock: 11,732
Unit Price: $4.69000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 959
Unit Price: $5.52000
Datasheet

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: $4.03000
Datasheet

Similar


STMicroelectronics
In Stock: 1,000
Unit Price: $2.39000
Datasheet

Similar


STMicroelectronics
In Stock: 1,529
Unit Price: $2.04000
Datasheet
MURB1620CTT4G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MURB1620CTT4G
D2PAK

NTB60N06T4G

DigiKey Part Number
NTB60N06T4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NTB60N06T4G
Description
MOSFET N-CH 60V 60A D2PAK
Customer Reference
Detailed Description
N-Channel 60 V 60A (Ta) 2.4W (Ta), 150W (Tj) Surface Mount D2PAK
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
14mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
81 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3220 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2.4W (Ta), 150W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
D2PAK
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types