
NVTFS5116PLTAG | |
---|---|
DigiKey Part Number | NVTFS5116PLTAGOSTR-ND - Tape & Reel (TR) NVTFS5116PLTAGOSCT-ND - Cut Tape (CT) NVTFS5116PLTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVTFS5116PLTAG |
Description | MOSFET P-CH 60V 6A 8WDFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 6A (Ta) 3.2W (Ta), 21W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | NVTFS5116PLTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 52mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 25 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1258 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 3.2W (Ta), 21W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-WDFN (3.3x3.3) | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.01000 | $2.01 |
10 | $1.35300 | $13.53 |
100 | $1.01260 | $101.26 |
500 | $0.84098 | $420.49 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.71693 | $1,075.39 |
3,000 | $0.63770 | $1,913.10 |
4,500 | $0.62804 | $2,826.18 |
7,500 | $0.60725 | $4,554.38 |
10,500 | $0.58916 | $6,186.18 |
Unit Price without GST: | $2.01000 |
---|---|
Unit Price with GST: | $2.31150 |