28 SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX1414EAI+

DigiKey Part Number
MAX1414EAI+-ND
Manufacturer
Manufacturer Product Number
MAX1414EAI+
Description
IC DAS 16BIT 60 28SSOP
Customer Reference
Detailed Description
Data Acquisition System (DAS) 16 b 60 SPI 28-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Discontinued at Digi-Key
Type
Data Acquisition System (DAS)
Number of Channels
4
Resolution (Bits)
16 b
Sampling Rate (Per Second)
60
Data Interface
SPI
Voltage Supply Source
Single Supply
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SSOP (0.209", 5.30mm Width)
Supplier Device Package
28-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types