
1SS351-TB-E | |
|---|---|
DigiKey Part Number | 1SS351-TB-EOSTR-ND - Tape & Reel (TR) 1SS351-TB-EOSCT-ND - Cut Tape (CT) 488-1SS351-TB-ECT-ND - Cut Tape (CT) 488-1SS351-TB-EDKR-ND - Digi-Reel® 1SS351-TB-EOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SS351-TB-E |
Description | RF DIODE SCHOTTKY 5V 3CP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - 1 Pair Series Connection 5V 30 mA 3-CP |
EDA/CAD Models | 1SS351-TB-E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - 1 Pair Series Connection | |
Voltage - Peak Reverse (Max) | 5V | |
Current - Max | 30 mA | |
Capacitance @ Vr, F | 0.9pF @ 0.2V, 1MHz | |
Resistance @ If, F | - | |
Operating Temperature | 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | 3-CP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.92000 | $0.92 |
| 10 | $0.64200 | $6.42 |
| 100 | $0.52250 | $52.25 |
| 500 | $0.39730 | $198.65 |
| 1,000 | $0.35689 | $356.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.26209 | $786.27 |
| 6,000 | $0.24845 | $1,490.70 |
| 9,000 | $0.24812 | $2,233.08 |
| 15,000 | $0.24284 | $3,642.60 |
| 21,000 | $0.23431 | $4,920.51 |
| 30,000 | $0.23046 | $6,913.80 |
| Unit Price without GST: | $0.92000 |
|---|---|
| Unit Price with GST: | $1.05800 |



