74F245SJ is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 173,238
Unit Price: $2.15000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 17,901
Unit Price: $1.65119
Datasheet

Similar


Texas Instruments
In Stock: 6,587
Unit Price: $1.91000
Datasheet
20 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74F245SJ

DigiKey Part Number
74F245SJ-ND
Manufacturer
Manufacturer Product Number
74F245SJ
Description
IC TXRX NON-INVERT 5.5V 20-SOP
Customer Reference
Detailed Description
Transceiver, Non-Inverting 1 Element 8 Bit per Element 3-State Output 20-SOP
Datasheet
 Datasheet
EDA/CAD Models
74F245SJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Transceiver, Non-Inverting
Number of Elements
1
Number of Bits per Element
8
Input Type
-
Output Type
3-State
Current - Output High, Low
3mA, 24mA; 15mA, 64mA
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.209", 5.30mm Width)
Supplier Device Package
20-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes