63-BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AR0132AT6R00XPEA0-TPBR

DigiKey Part Number
5556-AR0132AT6R00XPEA0-TPBRTR-ND - Tape & Reel (TR)
5556-AR0132AT6R00XPEA0-TPBRCT-ND - Cut Tape (CT)
5556-AR0132AT6R00XPEA0-TPBRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AR0132AT6R00XPEA0-TPBR
Description
IMAGE SENSOR RGB CMOS
Customer Reference
Detailed Description
CMOS with Processor Image Sensor 1280H x 960V 3.75µm x 3.75µm 63-IBGA (9x9)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
CMOS with Processor
Pixel Size
3.75µm x 3.75µm
Active Pixel Array
1280H x 960V
Frames per Second
45.0
Voltage - Supply
1.7V ~ 1.95V
Package / Case
63-LBGA
Supplier Device Package
63-IBGA (9x9)
Operating Temperature
-40°C ~ 105°C
Grade
Automotive
Qualification
AEC-Q100
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types