
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Type | CMOS | |
Pixel Size | 3µm x 3µm | |
Active Pixel Array | - | |
Frames per Second | 60.0 | |
Voltage - Supply | - | |
Package / Case | 63-LBGA | |
Supplier Device Package | 63-IBGA (9x9) | |
Operating Temperature | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.43000 | $25.43 |
| 5 | $22.55600 | $112.78 |
| 10 | $21.52700 | $215.27 |
| 25 | $20.33280 | $508.32 |
| 40 | $19.78425 | $791.37 |
| 80 | $19.04588 | $1,523.67 |
| 440 | $17.53889 | $7,717.11 |
| Unit Price without GST: | $25.43000 |
|---|---|
| Unit Price with GST: | $29.24450 |

