8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAT93C46BWI-GT3

DigiKey Part Number
488-CAT93C46BWI-GT3TR-ND - Tape & Reel (TR)
488-CAT93C46BWI-GT3CT-ND - Cut Tape (CT)
488-CAT93C46BWI-GT3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CAT93C46BWI-GT3
Description
IC EEPROM 1KBIT MICROWIRE 8SOIC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
EEPROM Memory IC 1Kbit Microwire 4 MHz 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
CAT93C46BWI-GT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
EEPROM
Memory Size
Memory Organization
128 x 8, 64 x 16
Memory Interface
Microwire
Clock Frequency
4 MHz
Write Cycle Time - Word, Page
5ms
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,000
Check for Additional Incoming Stock
All prices are in NZD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.64000$0.64
10$0.60900$6.09
25$0.59400$14.85
50$0.58160$29.08
100$0.56940$56.94
250$0.55284$138.21
500$0.54030$270.15
1,000$0.52772$527.72
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.50782$1,523.46
6,000$0.49536$2,972.16
9,000$0.48814$4,393.26
15,000$0.47911$7,186.65
21,000$0.47321$9,937.41
30,000$0.46702$14,010.60
Manufacturers Standard Package
Unit Price without GST:$0.64000
Unit Price with GST:$0.73600