
ECH8667-TL-HX | |
---|---|
DigiKey Part Number | ECH8667-TL-HX-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ECH8667-TL-HX |
Description | MOSFET 2P-CH 30V 5.5A 8ECH |
Customer Reference | |
Detailed Description | Mosfet Array Surface Mount 8-ECH |
EDA/CAD Models | ECH8667-TL-HX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | - | |
Configuration | - | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | - | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | - | |
Vgs(th) (Max) @ Id | - | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | - | |
Power - Max | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, Flat Leads | |
Supplier Device Package | 8-ECH | |
Base Product Number |