28-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FAN5026MTCX

DigiKey Part Number
FAN5026MTCXTR-ND - Tape & Reel (TR)
FAN5026MTCXCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FAN5026MTCX
Description
IC REG CTRLR DDR 2OUT 28TSSOP
Customer Reference
Detailed Description
- Controller, DDR Voltage Regulator IC 2 Output 28-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
FAN5026MTCX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Applications
Controller, DDR
Voltage - Input
3V ~ 16V
Number of Outputs
2
Voltage - Output
0.9V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
28-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 987
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.49000$4.49
10$3.34000$33.40
25$3.05120$76.28
100$2.73340$273.34
250$2.58180$645.45
500$2.49042$1,245.21
Unit Price without GST:$4.49000
Unit Price with GST:$5.16350