TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263
TO-263

FGB3236-F085

DigiKey Part Number
FGB3236-F085TR-ND - Tape & Reel (TR)
FGB3236-F085CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
FGB3236-F085
Description
IGBT 360V 44A TO-263
Customer Reference
Detailed Description
IGBT 360 V 44 A 187 W Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
EDA/CAD Models
FGB3236-F085 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
360 V
Current - Collector (Ic) (Max)
44 A
Vce(on) (Max) @ Vge, Ic
1.4V @ 4V, 6A
Power - Max
187 W
Switching Energy
-
Input Type
Logic
Gate Charge
20 nC
Td (on/off) @ 25°C
-/5.4µs
Test Condition
300V, 1kOhm, 5V
Operating Temperature
-40°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263 (D2PAK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 617
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NZD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$9.59000$9.59
10$6.37300$63.73
100$4.55240$455.24
Unit Price without GST:$9.59000
Unit Price with GST:$11.02850