
LC898300XA-MH | |
|---|---|
DigiKey Part Number | LC898300XA-MH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LC898300XA-MH |
Description | IC MOTOR DRIVER 2.7V-3.3V 9WLP |
Customer Reference | |
Detailed Description | Motor Driver CMOS I2C, Parallel 9-WLP (1.39x1.21) |
Datasheet | Datasheet |
EDA/CAD Models | LC898300XA-MH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | LRA | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C, Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Haptic Feedback | |
Current - Output | 150mA | |
Voltage - Supply | 2.7V ~ 3.3V | |
Voltage - Load | 2.7V ~ 3.3V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 9-UFBGA, WLCSP | |
Supplier Device Package | 9-WLP (1.39x1.21) | |
Base Product Number |


