
LV8498CT-TE-L-H | |
---|---|
DigiKey Part Number | LV8498CT-TE-L-HOSTR-ND - Tape & Reel (TR) LV8498CT-TE-L-HOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | LV8498CT-TE-L-H |
Description | IC MOTOR DRIVER 2.2V-5V 6WLP |
Customer Reference | |
Detailed Description | Motor Driver Bi-CMOS I2C 6-WLP (1.27x0.87) |
EDA/CAD Models | LV8498CT-TE-L-H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Voice Coil Motor | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Low Side | |
Interface | I2C | |
Technology | Bi-CMOS | |
Step Resolution | - | |
Applications | Camera | |
Current - Output | 150mA | |
Voltage - Supply | 2.2V ~ 5V | |
Voltage - Load | 1.9V ~ 5.3V | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, WLCSP | |
Supplier Device Package | 6-WLP (1.27x0.87) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.00000 | $3.00 |
10 | $1.84600 | $18.46 |
25 | $1.54600 | $38.65 |
100 | $1.20620 | $120.62 |
250 | $1.03932 | $259.83 |
500 | $0.93654 | $468.27 |
1,000 | $0.85049 | $850.49 |
2,500 | $0.75777 | $1,894.43 |
Unit Price without GST: | $3.00000 |
---|---|
Unit Price with GST: | $3.45000 |