LV8824QA-NH is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2,363
Unit Price: $4.45000
Datasheet
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LV8824QA-NH

DigiKey Part Number
LV8824QA-NH-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LV8824QA-NH
Description
IC MOTOR DRIVER 7V-33V 32VQFN
Customer Reference
Detailed Description
Motor Driver Bi-CMOS Parallel, PWM 32-VQFN (5x5)
EDA/CAD Models
LV8824QA-NH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Motor Type - Stepper
-
Motor Type - AC, DC
Brushless DC (BLDC)
Function
Controller - Commutation, Direction Management
Output Configuration
Pre-Driver - Half Bridge (3)
Interface
Parallel, PWM
Technology
Bi-CMOS
Step Resolution
-
Applications
General Purpose
Current - Output
50mA
Voltage - Supply
7V ~ 33V
Voltage - Load
-
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Package / Case
32-WFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes