
MC100EP57MNG | |
---|---|
DigiKey Part Number | MC100EP57MNG-ND |
Manufacturer | |
Manufacturer Product Number | MC100EP57MNG |
Description | IC DIFF DIG MULTPL 1X4:1 20-QFN |
Customer Reference | |
Detailed Description | Differential Digital Multiplexer 1 x 4:1 20-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MC100EP57MNG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Type | Differential Digital Multiplexer | |
Circuit | 1 x 4:1 | |
Independent Circuits | 1 | |
Current - Output High, Low | - | |
Voltage Supply Source | Dual Supply | |
Voltage - Supply | ±3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.56000 | $26.56 |
10 | $18.45700 | $184.57 |
Unit Price without GST: | $26.56000 |
---|---|
Unit Price with GST: | $30.54400 |