
MC10EL16DR2G | |
|---|---|
DigiKey Part Number | MC10EL16DR2GOSTR-ND - Tape & Reel (TR) MC10EL16DR2GOSCT-ND - Cut Tape (CT) MC10EL16DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC10EL16DR2G |
Description | IC DIFFERENTIAL RX 1BIT 8-SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Differential Receiver IC 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC10EL16DR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | Differential Receiver | |
Supply Voltage | 4.2V ~ 5.7V | |
Number of Bits | 1 | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.93000 | $11.93 |
| 10 | $9.16300 | $91.63 |
| 25 | $8.47560 | $211.89 |
| 100 | $7.71750 | $771.75 |
| 250 | $7.68404 | $1,921.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $6.77052 | $16,926.30 |
| Unit Price without GST: | $11.93000 |
|---|---|
| Unit Price with GST: | $13.71950 |

