MC74ACT20D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 55
Unit Price: $1.09000
Datasheet

Similar


Texas Instruments
In Stock: 543
Unit Price: $1.77000
Datasheet

Similar


Texas Instruments
In Stock: 9,153
Unit Price: $1.80000
Datasheet
14 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MC74ACT20D

DigiKey Part Number
MC74ACT20D-ND
Manufacturer
Manufacturer Product Number
MC74ACT20D
Description
IC GATE NAND 2CH 4-INP 14SOIC
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MC74ACT20D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Logic Type
Number of Circuits
2
Number of Inputs
4
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
24mA, 24mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
9ns @ 5V, 50pF
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types