
MC74LVX14DTR2G-Q | |
---|---|
DigiKey Part Number | 488-MC74LVX14DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LVX14DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LVX14DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX14DTR2G-Q |
Description | HEX INVERTER WITH SCHMITT TRIGGE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel Schmitt Trigger 14-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 6 | |
Features | Schmitt Trigger | |
Voltage - Supply | 2V ~ 3.6V | |
Current - Quiescent (Max) | 2 µA | |
Current - Output High, Low | 4mA, 4mA | |
Input Logic Level - Low | 0.9V | |
Input Logic Level - High | 2.2V | |
Max Propagation Delay @ V, Max CL | 14.1ns @ 3.3V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.99000 | $0.99 |
10 | $0.70300 | $7.03 |
25 | $0.62880 | $15.72 |
100 | $0.54700 | $54.70 |
250 | $0.50804 | $127.01 |
500 | $0.48462 | $242.31 |
1,000 | $0.47109 | $471.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $0.44495 | $1,112.38 |
5,000 | $0.43267 | $2,163.35 |
7,500 | $0.42653 | $3,198.98 |
12,500 | $0.41972 | $5,246.50 |
17,500 | $0.41574 | $7,275.45 |
25,000 | $0.41191 | $10,297.75 |
Unit Price without GST: | $0.99000 |
---|---|
Unit Price with GST: | $1.13850 |