
MC74LVX4052DTR2G-Q | |
|---|---|
DigiKey Part Number | 488-MC74LVX4052DTR2G-QTR-ND - Tape & Reel (TR) 488-MC74LVX4052DTR2G-QCT-ND - Cut Tape (CT) 488-MC74LVX4052DTR2G-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74LVX4052DTR2G-Q |
Description | LOG CMOS MLTIPLXR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 26Ohm 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SP4T - Open/Closed | |
Multiplexer/Demultiplexer Circuit | 4:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 26Ohm | |
Channel-to-Channel Matching (ΔRon) | 10Ohm | |
Voltage - Supply, Single (V+) | 2.5V ~ 6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 23ns, - | |
-3db Bandwidth | 80MHz | |
Charge Injection | 12pC | |
Channel Capacitance (CS(off), CD(off)) | 10pF | |
Current - Leakage (IS(off)) (Max) | 200nA | |
Crosstalk | - | |
Operating Temperature | -55°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.75000 | $0.75 |
| 10 | $0.52600 | $5.26 |
| 25 | $0.46880 | $11.72 |
| 100 | $0.40600 | $40.60 |
| 250 | $0.37596 | $93.99 |
| 500 | $0.35778 | $178.89 |
| 1,000 | $0.34281 | $342.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.32702 | $817.55 |
| 5,000 | $0.31749 | $1,587.45 |
| 7,500 | $0.31273 | $2,345.47 |
| 12,500 | $0.30745 | $3,843.12 |
| 17,500 | $0.30436 | $5,326.30 |
| 25,000 | $0.30139 | $7,534.75 |
| Unit Price without GST: | $0.75000 |
|---|---|
| Unit Price with GST: | $0.86250 |

