TIP31AG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR12LN

DigiKey Part Number
488-MCR12LN-ND
Manufacturer
Manufacturer Product Number
MCR12LN
Description
SCR 800V 12A TO-220
Customer Reference
Detailed Description
SCR 800 V 12 A Standard Recovery Through Hole TO-220
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Voltage - Off State
800 V
Voltage - Gate Trigger (Vgt) (Max)
800 mV
Current - Gate Trigger (Igt) (Max)
8 mA
Voltage - On State (Vtm) (Max)
2.2 V
Current - On State (It (AV)) (Max)
7.6 A
Current - On State (It (RMS)) (Max)
12 A
Current - Hold (Ih) (Max)
20 mA
Current - Off State (Max)
10 µA
Current - Non Rep. Surge 50, 60Hz (Itsm)
100A @ 60Hz
SCR Type
Standard Recovery
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.