
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Fanout Buffer (Distribution) | |
Number of Circuits | 1 | |
Differential - Input:Output | No/No | |
Input | LVCMOS, LVTTL, Crystal | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 100 MHz | |
Voltage - Supply | 1.6V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-QFN (4x4) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 156 | $3.35628 | $523.58 |
| Unit Price without GST: | $3.35628 |
|---|---|
| Unit Price with GST: | $3.85972 |


