
NC7S00M5X-L22090 | |
|---|---|
DigiKey Part Number | 488-NC7S00M5X-L22090TR-ND - Tape & Reel (TR) 488-NC7S00M5X-L22090CT-ND - Cut Tape (CT) 488-NC7S00M5X-L22090DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7S00M5X-L22090 |
Description | IC GATE NAND 1CH 2-INP SOT23-5 |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel SOT-23-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 1 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 2V ~ 6V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 2.6mA, 2.6mA | |
Input Logic Level - Low | 0.5V | |
Input Logic Level - High | 1.5V | |
Max Propagation Delay @ V, Max CL | 17ns @ 6V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-5 | |
Package / Case | SC-74A, SOT-753 | |
Base Product Number |


