NCP1075NONGEVB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NCP1075NONGEVB
Primary Side Controlled, 10 Watt, Off-line Flyback Evaluation Board - NCP1075PSRGEVB

NCP1075NONGEVB

DigiKey Part Number
NCP1075NONGEVB-ND
Manufacturer
Manufacturer Product Number
NCP1075NONGEVB
Description
EVAL BOARD FOR NCP1075
Customer Reference
Detailed Description
NCP1075 - 2 Non-Isolated Outputs AC/DC, Primary Side Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Box
Part Status
Active
Main Purpose
AC/DC, Primary Side
Outputs and Type
2 Non-Isolated Outputs
Power - Output
-
Voltage - Output
5V, 8.5V
Current - Output
-
Voltage - Input
180 ~ 270 VAC
Regulator Topology
Flyback
Frequency - Switching
100kHz
Contents
Board(s)
Utilized IC / Part
NCP1075
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.