


| NCP114AMX345TCG | |
|---|---|
| DigiKey Part Number | 488-NCP114AMX345TCGTR-ND - Tape & Reel (TR) 488-NCP114AMX345TCGCT-ND - Cut Tape (CT) 488-NCP114AMX345TCGDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | NCP114AMX345TCG | 
| Description | IC REG LINEAR 3.45V 300MA 4-UDFN | 
| Manufacturer Standard Lead Time | 11 Weeks | 
| Customer Reference | |
| Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-UDFN (1.0x1.0) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Output Configuration | ||
| Output Type | ||
| Number of Regulators | 1 | |
| Voltage - Input (Max) | 5.5V | |
| Voltage - Output (Min/Fixed) | 3.45V | |
| Voltage - Output (Max) | - | |
| Voltage Dropout (Max) | - | |
| Current - Output | ||
| Current - Quiescent (Iq) | 95 µA | |
| PSRR | 75dB (1kHz) | |
| Control Features | Enable | |
| Protection Features | Over Current, Over Temperature | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 4-UDFN Exposed Pad | |
| Supplier Device Package | 4-UDFN (1.0x1.0) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $0.29000 | $0.29 | 
| 10 | $0.20200 | $2.02 | 
| 25 | $0.17800 | $4.45 | 
| 100 | $0.15150 | $15.15 | 
| 250 | $0.13856 | $34.64 | 
| 500 | $0.13074 | $65.37 | 
| 1,000 | $0.12434 | $124.34 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3,000 | $0.11642 | $349.26 | 
| 6,000 | $0.11254 | $675.24 | 
| 9,000 | $0.11060 | $995.40 | 
| 15,000 | $0.10845 | $1,626.75 | 
| 21,000 | $0.10719 | $2,250.99 | 
| 30,000 | $0.10598 | $3,179.40 | 
| 75,000 | $0.10338 | $7,753.50 | 
| 150,000 | $0.10181 | $15,271.50 | 
| Unit Price without GST: | $0.29000 | 
|---|---|
| Unit Price with GST: | $0.33350 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 New Zealand
New Zealand