8 MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 MSOP

NCP1501DMR2

DigiKey Part Number
NCP1501DMR2OS-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP1501DMR2
Description
IC REG SGL BUCK/LINEAR MICRO8
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 1 Output Step-Down (Buck) (1), Linear (LDO) (1) 500kHz ~ 1MHz 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
NCP1501DMR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Topology
Step-Down (Buck) (1), Linear (LDO) (1)
Number of Outputs
1
Frequency - Switching
500kHz ~ 1MHz
Voltage/Current - Output 1
1.05V, 1.35V, 1.57V, 1.8V, -
Voltage/Current - Output 2
-
Voltage/Current - Output 3
-
w/LED Driver
No
w/Supervisor
No
w/Sequencer
No
Voltage - Supply
2.7V ~ 5.2V
Operating Temperature
-30°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-MSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3,877 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3,877In Stock
Ships from Rochester Electronics, LLC