
NCP4200MNR2G | |
---|---|
DigiKey Part Number | NCP4200MNR2GOSTR-ND - Tape & Reel (TR) NCP4200MNR2GOSCT-ND - Cut Tape (CT) NCP4200MNR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCP4200MNR2G |
Description | IC REG CONV PENTIUM 1OUT 40QFN |
Customer Reference | |
Detailed Description | - Converter, Intel VR11, VR11.1 Voltage Regulator IC 1 Output 40-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | NCP4200MNR2G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Applications | Converter, Intel VR11, VR11.1 | |
Voltage - Input | 1.7V ~ 24V | |
Number of Outputs | 1 | |
Voltage - Output | 0.375V ~ 1.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 40-VFQFN Exposed Pad | |
Supplier Device Package | 40-QFN (6x6) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.00000 | $6.00 |
10 | $4.50200 | $45.02 |
25 | $4.12840 | $103.21 |
100 | $3.71670 | $371.67 |
250 | $3.52048 | $880.12 |
500 | $3.40224 | $1,701.12 |
1,000 | $3.30492 | $3,304.92 |
Unit Price without GST: | $6.00000 |
---|---|
Unit Price with GST: | $6.90000 |