NCP5500DT33RKG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 782
Unit Price: $1.84000
Datasheet

Similar


Rohm Semiconductor
In Stock: 5,309
Unit Price: $3.02000
Datasheet

Similar


Rohm Semiconductor
In Stock: 1,536
Unit Price: $2.52000
Datasheet
DPAK-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DPAK-5

NCP5500DT33RKG

DigiKey Part Number
NCP5500DT33RKGOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCP5500DT33RKG
Description
IC REG LINEAR 3.3V 500MA DPAK-5
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 500mA DPAK-5
Datasheet
 Datasheet
EDA/CAD Models
NCP5500DT33RKG Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
16V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.7V @ 500mA
Current - Output
Current - Quiescent (Iq)
500 µA
Current - Supply (Max)
20 mA
PSRR
75dB ~ 70dB (120hZ ~ 10kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
TO-252-5, DPAK (4 Leads + Tab), TO-252AD
Supplier Device Package
DPAK-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes